+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140153101

Contact; female; crimped; 16A; 500V; -40÷125°C

Manufacturer: HARTING

Manufacturer part number:
09140153101
TME Symbol:
09140153101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Electrical mounting
crimped
Current rating
16A
Rated voltage
0.5kV
Engineering PN
Han 15E Female Multiplier Block
Operating temperature
-40...125°C
Gross weight32 g
Certificates
EAN code5713140021020
See other products in this category: Other connectors Harting HARTING,
*
09140153101
0 in TME stock
Net price for quantities from 1 pcs - 10.63 USDGross price for quantities from 1 pcs - 10.63 USD
Net price for quantities from 3 pcs - 9.51 USDGross price for quantities from 3 pcs - 9.51 USD
Net price for quantities from 5 pcs - 8.39 USDGross price for quantities from 5 pcs - 8.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.