+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140160313

Frame for modules; male; size 16B; Han-Modular®; Modules: 4

Manufacturer: HARTING

Manufacturer part number:
09140160313
TME Symbol:
09140160313

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Kind of connector
male
Case
size 16B
Application - series/manufacturer
Han-Modular®
Width in modules
4
Engineering PN
Han Modular frame 16 housing 4 module a-
Insert mounting
77.5x27mm
Marking
a..d
Gross weight67.4 g
Certificates
EAN code5713140021075

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140160313
14 in TME stock
Net price for quantities from 1 pcs - 28.55 USDGross price for quantities from 1 pcs - 28.55 USD
Net price for quantities from 2 pcs - 20.82 USDGross price for quantities from 2 pcs - 20.82 USD
Net price for quantities from 100 pcs - 19.17 USDGross price for quantities from 100 pcs - 19.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs