+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140160361

Frame for modules; male; size 16B; Han-Modular®; with lock


Manufacturer: HARTING

Manufacturer part number:
09140160361
TME Symbol:
09140160361

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Kind of connector
male
Case
size 16B
Application - series/manufacturer
Han-Modular®
Connector variant
with lock
Width in modules
4
Engineering PN
Han hinged frame plus, for 4 modules A-D
Insert mounting
77.5x27mm
Marking
A..D
Gross weight72.35 g
Certificates
EAN code5713140161962

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140160361
80 in TME stock
Net price for quantities from 1 pcs - 25.75 USDGross price for quantities from 1 pcs - 25.75 USD
Net price for quantities from 10 pcs - 22.88 USDGross price for quantities from 10 pcs - 22.88 USD
Net price for quantities from 25 pcs - 21.74 USDGross price for quantities from 25 pcs - 21.74 USD
Net price for quantities from 50 pcs - 20.72 USDGross price for quantities from 50 pcs - 20.72 USD
Net price for quantities from 100 pcs - 19.72 USDGross price for quantities from 100 pcs - 19.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.