+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140161701

Frame for modules; size 16B; for panel mounting; Han-Modular®

Manufacturer: HARTING

Manufacturer part number:
09140161701
TME Symbol:
09140161701

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Case
size 16B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Modular®
Connector variant
with lock
Width in modules
4
Engineering PN
Docking Frame for 4 modules, float mount
Insert mounting
77.5x27mm
Marking
A..D
Gross weight21.8 g
Certificates
EAN code5713140021112

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140161701
0 in TME stock
Net price for quantities from 1 pcs - 8.62 USDGross price for quantities from 1 pcs - 8.62 USD
Net price for quantities from 2 pcs - 6.97 USDGross price for quantities from 2 pcs - 6.97 USD
Net price for quantities from 6 pcs - 6.44 USDGross price for quantities from 6 pcs - 6.44 USD
Net price for quantities from 10 pcs - 6.26 USDGross price for quantities from 10 pcs - 6.26 USD
Net price for quantities from 26 pcs - 5.99 USDGross price for quantities from 26 pcs - 5.99 USD
Net price for quantities from 50 pcs - 5.80 USDGross price for quantities from 50 pcs - 5.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs