+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140173101

Connector: HDC; module; female; 10A; 160V; Han-Modular®; PIN: 17


Manufacturer: HARTING

Manufacturer part number:
09140173101
TME Symbol:
09140173101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
10A
Rated voltage
0.16kV
Manufacturer series
Han-Modular®
Number of pins
17
Electrical mounting
crimped
Application - series/manufacturer
Han D®, Han® FO
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han DDD module, crimp female
Operating temperature
-40...125°C
Gross weight9.77 g
Certificates
EAN code5713140021174

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140173101
244 in TME stock
Net price for quantities from 1 pcs - 6.94 USDGross price for quantities from 1 pcs - 6.94 USD
Net price for quantities from 2 pcs - 6.57 USDGross price for quantities from 2 pcs - 6.57 USD
Net price for quantities from 10 pcs - 5.92 USDGross price for quantities from 10 pcs - 5.92 USD
Net price for quantities from 26 pcs - 5.57 USDGross price for quantities from 26 pcs - 5.57 USD
Net price for quantities from 50 pcs - 5.34 USDGross price for quantities from 50 pcs - 5.34 USD
Net price for quantities from 60 pcs - 5.27 USDGross price for quantities from 60 pcs - 5.27 USD
Net price for quantities from 100 pcs - 5.11 USDGross price for quantities from 100 pcs - 5.11 USD
Net price for quantities from 150 pcs - 4.97 USDGross price for quantities from 150 pcs - 4.97 USD
Net price for quantities from 250 pcs - 4.80 USDGross price for quantities from 250 pcs - 4.80 USD
Net price for quantities from 500 pcs - 4.57 USDGross price for quantities from 500 pcs - 4.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs