+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140203101

Connector: HDC; module; female; 16A; 500V; Han-Modular®; PIN: 20


Manufacturer: HARTING

Manufacturer part number:
09140203101
TME Symbol:
09140203101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han-Modular®
Number of pins
20
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
2
Engineering PN
Han EEE module, crimp female
Operating temperature
-40...125°C
Gross weight24.97 g
Certificates
EAN code5713140021228

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140203101
0 in TME stock
Net price for quantities from 1 pcs - 19.99 USDGross price for quantities from 1 pcs - 19.99 USD
Net price for quantities from 5 pcs - 18.29 USDGross price for quantities from 5 pcs - 18.29 USD
Net price for quantities from 10 pcs - 17.48 USDGross price for quantities from 10 pcs - 17.48 USD
Net price for quantities from 25 pcs - 16.40 USDGross price for quantities from 25 pcs - 16.40 USD
Net price for quantities from 50 pcs - 15.58 USDGross price for quantities from 50 pcs - 15.58 USD
Net price for quantities from 100 pcs - 14.78 USDGross price for quantities from 100 pcs - 14.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.