+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140253001

Connector: HDC; module; male; 4A; 50V; Han-Modular®; PIN: 25; crimped


Manufacturer: HARTING

Manufacturer part number:
09140253001
TME Symbol:
09140253001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
4A
Rated voltage
50V
Manufacturer series
Han-Modular®
Number of pins
25
Electrical mounting
crimped
Application - series/manufacturer
Han® D-Sub
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han High Density module, crimp male
Operating temperature
-40...125°C
Gross weight8.16 g
EAN code5713140021419

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140253001
23 in TME stock
Net price for quantities from 1 pcs - 9.42 USDGross price for quantities from 1 pcs - 9.42 USD
Net price for quantities from 10 pcs - 8.20 USDGross price for quantities from 10 pcs - 8.20 USD
Net price for quantities from 20 pcs - 7.78 USDGross price for quantities from 20 pcs - 7.78 USD
Net price for quantities from 26 pcs - 7.62 USDGross price for quantities from 26 pcs - 7.62 USD
Net price for quantities from 40 pcs - 7.39 USDGross price for quantities from 40 pcs - 7.39 USD
Net price for quantities from 50 pcs - 7.27 USDGross price for quantities from 50 pcs - 7.27 USD
Net price for quantities from 60 pcs - 7.17 USDGross price for quantities from 60 pcs - 7.17 USD
Net price for quantities from 80 pcs - 7.03 USDGross price for quantities from 80 pcs - 7.03 USD
Net price for quantities from 100 pcs - 6.92 USDGross price for quantities from 100 pcs - 6.92 USD
Net price for quantities from 250 pcs - 6.55 USDGross price for quantities from 250 pcs - 6.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs