+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140273022

Connector: HDC; module; male; 4A; 32V; Han-Modular®; PIN: 27; crimped


Manufacturer: HARTING

Manufacturer part number:
09140273022
TME Symbol:
09140273022

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
4A
Rated voltage
32V
Manufacturer series
Han-Modular®
Number of pins
27
Electrical mounting
crimped
Application - series/manufacturer
Han® D-Sub
Flammability rating
UL94V-0
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Operating temperature
-40...125°C
Connector variant
  • shielded
  • w/o contacts
Gross weight25 g
Certificates
EAN code5713140184992
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140273022
0 in TME stock
Net price for quantities from 1 pcs - 19.88 USDGross price for quantities from 1 pcs - 19.88 USD
Net price for quantities from 2 pcs - 15.70 USDGross price for quantities from 2 pcs - 15.70 USD
Net price for quantities from 10 pcs - 14.15 USDGross price for quantities from 10 pcs - 14.15 USD
Net price for quantities from 25 pcs - 13.52 USDGross price for quantities from 25 pcs - 13.52 USD
Net price for quantities from 50 pcs - 13.04 USDGross price for quantities from 50 pcs - 13.04 USD
Net price for quantities from 100 pcs - 12.59 USDGross price for quantities from 100 pcs - 12.59 USD
Net price for quantities from 250 pcs - 12.07 USDGross price for quantities from 250 pcs - 12.07 USD
Net price for quantities from 500 pcs - 11.65 USDGross price for quantities from 500 pcs - 11.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.