+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140273122

Connector: HDC; module; female; 4A; 32V; Han-Modular®; PIN: 27


Manufacturer: HARTING

Manufacturer part number:
09140273122
TME Symbol:
09140273122

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
4A
Rated voltage
32V
Manufacturer series
Han-Modular®
Number of pins
27
Electrical mounting
crimped
Application - series/manufacturer
Han® D-Sub
Flammability rating
UL94V-0
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Operating temperature
-40...125°C
Connector variant
  • shielded
  • w/o contacts
Gross weight25 g
Certificates
EAN code5713140185012
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140273122
0 in TME stock
Net price for quantities from 1 pcs - 19.88 USDGross price for quantities from 1 pcs - 19.88 USD
Net price for quantities from 5 pcs - 16.88 USDGross price for quantities from 5 pcs - 16.88 USD
Net price for quantities from 10 pcs - 15.57 USDGross price for quantities from 10 pcs - 15.57 USD
Net price for quantities from 25 pcs - 14.12 USDGross price for quantities from 25 pcs - 14.12 USD
Net price for quantities from 50 pcs - 13.22 USDGross price for quantities from 50 pcs - 13.22 USD
Net price for quantities from 100 pcs - 12.57 USDGross price for quantities from 100 pcs - 12.57 USD
Net price for quantities from 250 pcs - 12.03 USDGross price for quantities from 250 pcs - 12.03 USD
Net price for quantities from 500 pcs - 11.62 USDGross price for quantities from 500 pcs - 11.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.