+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140320361

Frame for modules; size L32B; Han-Modular®; with lock; Modules: 8


Manufacturer: HARTING

Manufacturer part number:
09140320361
TME Symbol:
09140320361

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Case
size L32B
Application - series/manufacturer
Han-Modular®
Connector variant
with lock
Width in modules
8
Insert mounting
157x32mm
Marking
A..H
Gross weight108.1 g
Certificates
EAN code5713140194656
See other products in this category: HARTING connectors HARTING,
*
09140320361
26 in TME stock
Net price for quantities from 1 pcs - 30.57 USDGross price for quantities from 1 pcs - 30.57 USD
Net price for quantities from 5 pcs - 28.04 USDGross price for quantities from 5 pcs - 28.04 USD
Net price for quantities from 10 pcs - 26.35 USDGross price for quantities from 10 pcs - 26.35 USD
Net price for quantities from 25 pcs - 24.18 USDGross price for quantities from 25 pcs - 24.18 USD
Net price for quantities from 50 pcs - 22.95 USDGross price for quantities from 50 pcs - 22.95 USD
Net price for quantities from 100 pcs - 22.13 USDGross price for quantities from 100 pcs - 22.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.