+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140363002

Connector: HDC; module; male; 10A; 400V; Han-Modular®; PIN: 36

Manufacturer: HARTING

Manufacturer part number:
09140363002
TME Symbol:
09140363002

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
10A
Rated voltage
0.4kV
Manufacturer series
Han-Modular®
Number of pins
36
Electrical mounting
crimped
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
2
Operating temperature
-40...125°C
Gross weight21.1 g
Certificates
EAN code5713140184657
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140363002
0 in TME stock
Net price for quantities from 1 pcs - 12.90 USDGross price for quantities from 1 pcs - 12.90 USD
Net price for quantities from 50 pcs - 11.37 USDGross price for quantities from 50 pcs - 11.37 USD
Net price for quantities from 100 pcs - 10.86 USDGross price for quantities from 100 pcs - 10.86 USD
Net price for quantities from 250 pcs - 10.12 USDGross price for quantities from 250 pcs - 10.12 USD
Net price for quantities from 500 pcs - 9.56 USDGross price for quantities from 500 pcs - 9.56 USD
Net price for quantities from 1000 pcs - 9.00 USDGross price for quantities from 1000 pcs - 9.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.