+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140363101

Connector: HDC; module; male; 4A; 32V; Han-Modular®; PIN: 36; crimped


Manufacturer: HARTING

Manufacturer part number:
09140363101
TME Symbol:
09140363101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
4A
Rated voltage
32V
Manufacturer series
Han-Modular®
Number of pins
36
Electrical mounting
crimped
Application - series/manufacturer
Han® D-Sub
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Operating temperature
-40...125°C
Gross weight5.95 g
Certificates
EAN code5713140184787

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140363101
6 in TME stock
Net price for quantities from 1 pcs - 10.41 USDGross price for quantities from 1 pcs - 10.41 USD
Net price for quantities from 2 pcs - 8.30 USDGross price for quantities from 2 pcs - 8.30 USD
Net price for quantities from 100 pcs - 7.51 USDGross price for quantities from 100 pcs - 7.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs