+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140423101

Connector: HDC; module; female; 10A; 150V; Han-Modular®; PIN: 42


Manufacturer: HARTING

Manufacturer part number:
09140423101
TME Symbol:
09140423101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
10A
Rated voltage
0.15kV
Manufacturer series
Han-Modular®
Number of pins
42
Electrical mounting
crimped
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
2
Operating temperature
-40...125°C
Gross weight22.97 g
Certificates
EAN code5713140021464
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140423101
19 in TME stock
Net price for quantities from 1 pcs - 15.57 USDGross price for quantities from 1 pcs - 15.57 USD
Net price for quantities from 10 pcs - 13.84 USDGross price for quantities from 10 pcs - 13.84 USD
Net price for quantities from 25 pcs - 13.00 USDGross price for quantities from 25 pcs - 13.00 USD
Net price for quantities from 50 pcs - 12.38 USDGross price for quantities from 50 pcs - 12.38 USD
Net price for quantities from 100 pcs - 11.79 USDGross price for quantities from 100 pcs - 11.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.