+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09142060303

Frame for modules; size 6B; Han-Modular® HMC; with lock; 44x27mm


Manufacturer: HARTING

Manufacturer part number:
09142060303
TME Symbol:
09142060303

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Case
size 6B
Application - series/manufacturer
Han-Modular® HMC
Connector variant
with lock
Width in modules
2
Engineering PN
Hinged frame HMC 6B f. 2 modules (A..B)
Insert mounting
44x27mm
Marking
A..B
Gross weight52.4 g
Certificates
EAN code5713140021495

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09142060303
0 in TME stock
Net price for quantities from 1 pcs - 38.69 USDGross price for quantities from 1 pcs - 38.69 USD
Net price for quantities from 2 pcs - 37.33 USDGross price for quantities from 2 pcs - 37.33 USD
Net price for quantities from 3 pcs - 36.46 USDGross price for quantities from 3 pcs - 36.46 USD
Net price for quantities from 5 pcs - 35.44 USDGross price for quantities from 5 pcs - 35.44 USD
Net price for quantities from 10 pcs - 34.19 USDGross price for quantities from 10 pcs - 34.19 USD
Net price for quantities from 26 pcs - 32.73 USDGross price for quantities from 26 pcs - 32.73 USD
Net price for quantities from 50 pcs - 31.63 USDGross price for quantities from 50 pcs - 31.63 USD
Net price for quantities from 100 pcs - 30.52 USDGross price for quantities from 100 pcs - 30.52 USD
Net price for quantities from 250 pcs - 29.23 USDGross price for quantities from 250 pcs - 29.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.