+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09142060313

Frame for modules; size 6B; Han-Modular® HMC; with lock; 44x27mm


Manufacturer: HARTING

Manufacturer part number:
09142060313
TME Symbol:
09142060313

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Case
size 6B
Application - series/manufacturer
Han-Modular® HMC
Connector variant
with lock
Width in modules
2
Insert mounting
44x27mm
Marking
a..b
Gross weight52.65 g
Certificates
EAN code5713140021501
See other products in this category: HARTING connectors HARTING,
*
09142060313
0 in TME stock
Net price for quantities from 1 pcs - 43.78 USDGross price for quantities from 1 pcs - 43.78 USD
Net price for quantities from 2 pcs - 42.25 USDGross price for quantities from 2 pcs - 42.25 USD
Net price for quantities from 5 pcs - 40.48 USDGross price for quantities from 5 pcs - 40.48 USD
Net price for quantities from 10 pcs - 39.06 USDGross price for quantities from 10 pcs - 39.06 USD
Net price for quantities from 26 pcs - 37.38 USDGross price for quantities from 26 pcs - 37.38 USD
Net price for quantities from 50 pcs - 36.13 USDGross price for quantities from 50 pcs - 36.13 USD
Net price for quantities from 100 pcs - 34.85 USDGross price for quantities from 100 pcs - 34.85 USD
Net price for quantities from 250 pcs - 33.40 USDGross price for quantities from 250 pcs - 33.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.