+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09142083031

Contact; crimped; 5A; 50V; Han Gigabit HMC insert M, Cat.7


Manufacturer: HARTING

Manufacturer part number:
09142083031
TME Symbol:
09142083031

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Electrical mounting
crimped
Current rating
5A
Rated voltage
50V
Engineering PN
Han Gigabit HMC insert M, Cat. 7
Operating temperature
-40...85°C
Gross weight20 g
Certificates
EAN code5713140187511

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09142083031
0 in TME stock
Net price for quantities from 1 pcs - 62.56 USDGross price for quantities from 1 pcs - 62.56 USD
Net price for quantities from 5 pcs - 58.39 USDGross price for quantities from 5 pcs - 58.39 USD
Net price for quantities from 10 pcs - 53.18 USDGross price for quantities from 10 pcs - 53.18 USD
Net price for quantities from 25 pcs - 49.85 USDGross price for quantities from 25 pcs - 49.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.