+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09142083131

Contact; female; crimped; 5A; Han Gigabit HMC insert F, Cat.7


Manufacturer: HARTING

Manufacturer part number:
09142083131
TME Symbol:
09142083131

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Electrical mounting
crimped
Current rating
5A
Engineering PN
Han Gigabit HMC insert F, Cat. 7
Operating temperature
-40...85°C
Gross weight20 g
Certificates
EAN code5713140187580

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09142083131
0 in TME stock
Net price for quantities from 1 pcs - 63.74 USDGross price for quantities from 1 pcs - 63.74 USD
Net price for quantities from 5 pcs - 58.53 USDGross price for quantities from 5 pcs - 58.53 USD
Net price for quantities from 10 pcs - 54.96 USDGross price for quantities from 10 pcs - 54.96 USD
Net price for quantities from 25 pcs - 50.42 USDGross price for quantities from 25 pcs - 50.42 USD
Net price for quantities from 50 pcs - 47.96 USDGross price for quantities from 50 pcs - 47.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.