+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09142160303

Frame for modules; size 16B; Han-Modular® HMC; with lock


Manufacturer: HARTING

Manufacturer part number:
09142160303
TME Symbol:
09142160303

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Case
size 16B
Application - series/manufacturer
Han-Modular® HMC
Connector variant
with lock
Width in modules
4
Engineering PN
Hinged frame HMC 16B f. 4 modules (A..D)
Insert mounting
77.5x27mm
Marking
A..D
Gross weight67.19 g
Certificates
EAN code5713140021532

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09142160303
0 in TME stock
Net price for quantities from 1 pcs - 51.97 USDGross price for quantities from 1 pcs - 51.97 USD
Net price for quantities from 2 pcs - 49.95 USDGross price for quantities from 2 pcs - 49.95 USD
Net price for quantities from 4 pcs - 47.90 USDGross price for quantities from 4 pcs - 47.90 USD
Net price for quantities from 10 pcs - 45.15 USDGross price for quantities from 10 pcs - 45.15 USD
Net price for quantities from 20 pcs - 43.06 USDGross price for quantities from 20 pcs - 43.06 USD
Net price for quantities from 26 pcs - 42.28 USDGross price for quantities from 26 pcs - 42.28 USD
Net price for quantities from 40 pcs - 40.98 USDGross price for quantities from 40 pcs - 40.98 USD
Net price for quantities from 50 pcs - 40.31 USDGross price for quantities from 50 pcs - 40.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs