+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09142240303

Frame for modules; size 24B; Han-Modular® HMC; with lock


Manufacturer: HARTING

Manufacturer part number:
09142240303
TME Symbol:
09142240303

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Case
size 24B
Application - series/manufacturer
Han-Modular® HMC
Connector variant
with lock
Width in modules
6
Engineering PN
Hinged frame HMC 24B f. 6 modules (A..F)
Insert mounting
104x27mm
Marking
A..F
Gross weight76.1 g
EAN code5713140021556

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09142240303
0 in TME stock
Net price for quantities from 1 pcs - 45.84 USDGross price for quantities from 1 pcs - 45.84 USD
Net price for quantities from 2 pcs - 44.23 USDGross price for quantities from 2 pcs - 44.23 USD
Net price for quantities from 4 pcs - 42.69 USDGross price for quantities from 4 pcs - 42.69 USD
Net price for quantities from 10 pcs - 40.90 USDGross price for quantities from 10 pcs - 40.90 USD
Net price for quantities from 26 pcs - 39.14 USDGross price for quantities from 26 pcs - 39.14 USD
Net price for quantities from 50 pcs - 37.43 USDGross price for quantities from 50 pcs - 37.43 USD
Net price for quantities from 100 pcs - 35.73 USDGross price for quantities from 100 pcs - 35.73 USD
Net price for quantities from 150 pcs - 34.75 USDGross price for quantities from 150 pcs - 34.75 USD
Net price for quantities from 200 pcs - 34.04 USDGross price for quantities from 200 pcs - 34.04 USD
Net price for quantities from 250 pcs - 33.50 USDGross price for quantities from 250 pcs - 33.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs