+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09148811405

Contact; male; nickel plated; crimped; 4A; 32V; -40÷85°C


Manufacturer: HARTING

Manufacturer part number:
09148811405
TME Symbol:
09148811405

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Contact plating
nickel plated
Electrical mounting
crimped
Current rating
4A
Rated voltage
32V
Engineering PN
Han M12 Crimp D-coded male
Operating temperature
-40...85°C
Gross weight25 g
Certificates
EAN code5713140187764
See other products in this category: HARTING connectors HARTING,
*
09148811405
0 in TME stock
Net price for quantities from 1 pcs - 43.03 USDGross price for quantities from 1 pcs - 43.03 USD
Net price for quantities from 5 pcs - 40.15 USDGross price for quantities from 5 pcs - 40.15 USD
Net price for quantities from 10 pcs - 38.45 USDGross price for quantities from 10 pcs - 38.45 USD
Net price for quantities from 25 pcs - 36.09 USDGross price for quantities from 25 pcs - 36.09 USD
Net price for quantities from 50 pcs - 34.35 USDGross price for quantities from 50 pcs - 34.35 USD
Net price for quantities from 100 pcs - 32.69 USDGross price for quantities from 100 pcs - 32.69 USD
Net price for quantities from 250 pcs - 30.64 USDGross price for quantities from 250 pcs - 30.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.