+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09148812805

Contact; female; nickel plated; crimped; 500mA; 32V; -40÷85°C


Manufacturer: HARTING

Manufacturer part number:
09148812805
TME Symbol:
09148812805

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Contact plating
nickel plated
Electrical mounting
crimped
Current rating
0.5A
Rated voltage
32V
Engineering PN
Han M12 Crimp X-coded female
Operating temperature
-40...85°C
Gross weight25 g
Certificates
EAN code5713140187825
See other products in this category: HARTING connectors HARTING,
*
09148812805
0 in TME stock
Net price for quantities from 1 pcs - 57.71 USDGross price for quantities from 1 pcs - 57.71 USD
Net price for quantities from 3 pcs - 51.64 USDGross price for quantities from 3 pcs - 51.64 USD
Net price for quantities from 5 pcs - 45.56 USDGross price for quantities from 5 pcs - 45.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.