+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09149001000

Protection cap; module; male/female; Han-Modular® Domino

Manufacturer: HARTING

Manufacturer part number:
09149001000
TME Symbol:
09149001000

Specification

Manufacturer
HARTING
Type of connector accessories
protection cap
Connector
module
Kind of connector
male/female
Application - series/manufacturer
Han-Modular® Domino
Connector variant
small tab
Width in modules
1
Gross weight2.585 g
Certificates
EAN code5713140185319

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09149001000
0 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 10 pcs - 3.44 USDGross price for quantities from 10 pcs - 3.44 USD
Net price for quantities from 20 pcs - 3.26 USDGross price for quantities from 20 pcs - 3.26 USD
Net price for quantities from 26 pcs - 3.20 USDGross price for quantities from 26 pcs - 3.20 USD
Net price for quantities from 40 pcs - 3.10 USDGross price for quantities from 40 pcs - 3.10 USD
Net price for quantities from 50 pcs - 3.04 USDGross price for quantities from 50 pcs - 3.04 USD
Net price for quantities from 60 pcs - 3.00 USDGross price for quantities from 60 pcs - 3.00 USD
Net price for quantities from 100 pcs - 2.90 USDGross price for quantities from 100 pcs - 2.90 USD
Net price for quantities from 250 pcs - 2.74 USDGross price for quantities from 250 pcs - 2.74 USD
Net price for quantities from 500 pcs - 2.65 USDGross price for quantities from 500 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs