+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09149002000

Protection cap; module; male/female; Han-Modular® Domino

Manufacturer: HARTING

Manufacturer part number:
09149002000
TME Symbol:
09149002000

Specification

Manufacturer
HARTING
Type of connector accessories
protection cap
Connector
module
Kind of connector
male/female
Application - series/manufacturer
Han-Modular® Domino
Connector variant
large tab
Width in modules
1
Gross weight2.63 g
Certificates
EAN code5713140185326

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09149002000
14 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 4 pcs - 3.32 USDGross price for quantities from 4 pcs - 3.32 USD
Net price for quantities from 10 pcs - 3.05 USDGross price for quantities from 10 pcs - 3.05 USD
Net price for quantities from 20 pcs - 2.80 USDGross price for quantities from 20 pcs - 2.80 USD
Net price for quantities from 26 pcs - 2.72 USDGross price for quantities from 26 pcs - 2.72 USD
Net price for quantities from 40 pcs - 2.61 USDGross price for quantities from 40 pcs - 2.61 USD
Net price for quantities from 50 pcs - 2.56 USDGross price for quantities from 50 pcs - 2.56 USD
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs