+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09149041001

Connector: HDC; module; male; Han-Modular® Domino; PIN: 4; Han E®

Manufacturer: HARTING

Manufacturer part number:
09149041001
TME Symbol:
09149041001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
Han-Modular® Domino
Number of pins
4
Application - series/manufacturer
Han E®
Width in modules
1
Connector variant
  • small tab
  • w/o contacts
Gross weight5.06 g
Certificates
EAN code5713140185098

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09149041001
6 in TME stock
Net price for quantities from 1 pcs - 6.28 USDGross price for quantities from 1 pcs - 6.28 USD
Net price for quantities from 2 pcs - 6.05 USDGross price for quantities from 2 pcs - 6.05 USD
Net price for quantities from 10 pcs - 5.44 USDGross price for quantities from 10 pcs - 5.44 USD
Net price for quantities from 26 pcs - 5.09 USDGross price for quantities from 26 pcs - 5.09 USD
Net price for quantities from 50 pcs - 4.86 USDGross price for quantities from 50 pcs - 4.86 USD
Net price for quantities from 60 pcs - 4.80 USDGross price for quantities from 60 pcs - 4.80 USD
Net price for quantities from 100 pcs - 4.63 USDGross price for quantities from 100 pcs - 4.63 USD
Net price for quantities from 250 pcs - 4.34 USDGross price for quantities from 250 pcs - 4.34 USD
Net price for quantities from 400 pcs - 4.20 USDGross price for quantities from 400 pcs - 4.20 USD
Net price for quantities from 500 pcs - 4.13 USDGross price for quantities from 500 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs