+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09149041101

Connector: HDC; module; female; Han-Modular® Domino; PIN: 4; Han E®

Manufacturer: HARTING

Manufacturer part number:
09149041101
TME Symbol:
09149041101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
Han-Modular® Domino
Number of pins
4
Application - series/manufacturer
Han E®
Width in modules
1
Connector variant
  • small tab
  • w/o contacts
Gross weight4.86 g
Certificates
EAN code5713140185111

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09149041101
17 in TME stock
Net price for quantities from 1 pcs - 6.27 USDGross price for quantities from 1 pcs - 6.27 USD
Net price for quantities from 50 pcs - 5.75 USDGross price for quantities from 50 pcs - 5.75 USD
Net price for quantities from 80 pcs - 5.58 USDGross price for quantities from 80 pcs - 5.58 USD
Net price for quantities from 100 pcs - 5.50 USDGross price for quantities from 100 pcs - 5.50 USD
Net price for quantities from 150 pcs - 5.34 USDGross price for quantities from 150 pcs - 5.34 USD
Net price for quantities from 200 pcs - 5.23 USDGross price for quantities from 200 pcs - 5.23 USD
Net price for quantities from 250 pcs - 5.14 USDGross price for quantities from 250 pcs - 5.14 USD
Net price for quantities from 300 pcs - 5.08 USDGross price for quantities from 300 pcs - 5.08 USD
Net price for quantities from 400 pcs - 4.98 USDGross price for quantities from 400 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs