+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09149042101

Connector: HDC; module; female; Han-Modular® Domino; PIN: 4; Han E®

Manufacturer: HARTING

Manufacturer part number:
09149042101
TME Symbol:
09149042101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
Han-Modular® Domino
Number of pins
4
Application - series/manufacturer
Han E®
Width in modules
1
Connector variant
  • large tab
  • w/o contacts
Gross weight4.88 g
Certificates
EAN code5713140185128

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09149042101
6 in TME stock
Net price for quantities from 1 pcs - 6.07 USDGross price for quantities from 1 pcs - 6.07 USD
Net price for quantities from 60 pcs - 5.64 USDGross price for quantities from 60 pcs - 5.64 USD
Net price for quantities from 100 pcs - 5.47 USDGross price for quantities from 100 pcs - 5.47 USD
Net price for quantities from 150 pcs - 5.31 USDGross price for quantities from 150 pcs - 5.31 USD
Net price for quantities from 200 pcs - 5.20 USDGross price for quantities from 200 pcs - 5.20 USD
Net price for quantities from 250 pcs - 5.11 USDGross price for quantities from 250 pcs - 5.11 USD
Net price for quantities from 300 pcs - 5.04 USDGross price for quantities from 300 pcs - 5.04 USD
Net price for quantities from 400 pcs - 4.94 USDGross price for quantities from 400 pcs - 4.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs