+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09149062101

Connector: HDC; module; female; Han-Modular® Domino; PIN: 6; Han D®

Manufacturer: HARTING

Manufacturer part number:
09149062101
TME Symbol:
09149062101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
Han-Modular® Domino
Number of pins
6
Application - series/manufacturer
Han D®
Width in modules
1
Connector variant
  • large tab
  • w/o contacts
Gross weight4.39 g
Certificates
EAN code5713140185166

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09149062101
20 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 2 pcs - 3.74 USDGross price for quantities from 2 pcs - 3.74 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 100 pcs - 2.77 USDGross price for quantities from 100 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 2 pcs