+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09149161001

Connector: HDC; module; male; Han-Modular® Domino; PIN: 16; Han D®

Manufacturer: HARTING

Manufacturer part number:
09149161001
TME Symbol:
09149161001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
Han-Modular® Domino
Number of pins
16
Application - series/manufacturer
Han D®
Width in modules
1
Connector variant
  • small tab
  • w/o contacts
Gross weight3.98 g
Certificates
EAN code5713140185173

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09149161001
2 in TME stock
Net price for quantities from 1 pcs - 6.07 USDGross price for quantities from 1 pcs - 6.07 USD
Net price for quantities from 100 pcs - 5.53 USDGross price for quantities from 100 pcs - 5.53 USD
Net price for quantities from 150 pcs - 5.38 USDGross price for quantities from 150 pcs - 5.38 USD
Net price for quantities from 200 pcs - 5.27 USDGross price for quantities from 200 pcs - 5.27 USD
Net price for quantities from 250 pcs - 5.18 USDGross price for quantities from 250 pcs - 5.18 USD
Net price for quantities from 300 pcs - 5.11 USDGross price for quantities from 300 pcs - 5.11 USD
Net price for quantities from 400 pcs - 4.99 USDGross price for quantities from 400 pcs - 4.99 USD
Net price for quantities from 500 pcs - 4.90 USDGross price for quantities from 500 pcs - 4.90 USD
Net price for quantities from 1000 pcs - 4.63 USDGross price for quantities from 1000 pcs - 4.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs