+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09149211001

Connector: HDC; module; male; Han-Modular® Domino; PIN: 1

Manufacturer: HARTING

Manufacturer part number:
09149211001
TME Symbol:
09149211001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
Han-Modular® Domino
Number of pins
1
Width in modules
1
Connectors application
M12 connectors
Connector variant
  • small tab
  • w/o contacts
Gross weight2.97 g
Certificates
EAN code5713140185210

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09149211001
0 in TME stock
Net price for quantities from 2 pcs - 5.13 USDGross price for quantities from 2 pcs - 5.13 USD
Net price for quantities from 10 pcs - 4.65 USDGross price for quantities from 10 pcs - 4.65 USD
Net price for quantities from 26 pcs - 4.39 USDGross price for quantities from 26 pcs - 4.39 USD
Net price for quantities from 50 pcs - 4.22 USDGross price for quantities from 50 pcs - 4.22 USD
Net price for quantities from 80 pcs - 4.10 USDGross price for quantities from 80 pcs - 4.10 USD
Net price for quantities from 100 pcs - 4.04 USDGross price for quantities from 100 pcs - 4.04 USD
Net price for quantities from 200 pcs - 3.86 USDGross price for quantities from 200 pcs - 3.86 USD
Net price for quantities from 250 pcs - 3.81 USDGross price for quantities from 250 pcs - 3.81 USD
Net price for quantities from 300 pcs - 3.75 USDGross price for quantities from 300 pcs - 3.75 USD
Net price for quantities from 500 pcs - 3.63 USDGross price for quantities from 500 pcs - 3.63 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 2 pcs