+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09149211002

Connector: HDC; module; male; Han-Modular® Domino; PIN: 1

Manufacturer: HARTING

Manufacturer part number:
09149211002
TME Symbol:
09149211002

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
Han-Modular® Domino
Number of pins
1
Width in modules
1
Connectors application
M12 connectors
Connector variant
  • small tab
  • w/o contacts
Gross weight3.17 g
Certificates
EAN code5713140185227

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09149211002
30 in TME stock
Net price for quantities from 1 pcs - 6.32 USDGross price for quantities from 1 pcs - 6.32 USD
Net price for quantities from 2 pcs - 6.29 USDGross price for quantities from 2 pcs - 6.29 USD
Net price for quantities from 50 pcs - 5.21 USDGross price for quantities from 50 pcs - 5.21 USD
Net price for quantities from 60 pcs - 5.06 USDGross price for quantities from 60 pcs - 5.06 USD
Net price for quantities from 100 pcs - 4.73 USDGross price for quantities from 100 pcs - 4.73 USD
Net price for quantities from 250 pcs - 4.19 USDGross price for quantities from 250 pcs - 4.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 2 pcs