+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09149212101

Connector: HDC; module; female; Han-Modular® Domino; PIN: 1

Manufacturer: HARTING

Manufacturer part number:
09149212101
TME Symbol:
09149212101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
Han-Modular® Domino
Number of pins
1
Width in modules
1
Connectors application
M12 connectors
Connector variant
  • large tab
  • w/o contacts
Gross weight2.61 g
Certificates
EAN code5713140185272

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09149212101
0 in TME stock
Net price for quantities from 1 pcs - 5.35 USDGross price for quantities from 1 pcs - 5.35 USD
Net price for quantities from 50 pcs - 4.83 USDGross price for quantities from 50 pcs - 4.83 USD
Net price for quantities from 80 pcs - 4.69 USDGross price for quantities from 80 pcs - 4.69 USD
Net price for quantities from 100 pcs - 4.62 USDGross price for quantities from 100 pcs - 4.62 USD
Net price for quantities from 150 pcs - 4.49 USDGross price for quantities from 150 pcs - 4.49 USD
Net price for quantities from 200 pcs - 4.40 USDGross price for quantities from 200 pcs - 4.40 USD
Net price for quantities from 250 pcs - 4.31 USDGross price for quantities from 250 pcs - 4.31 USD
Net price for quantities from 300 pcs - 4.26 USDGross price for quantities from 300 pcs - 4.26 USD
Net price for quantities from 400 pcs - 4.16 USDGross price for quantities from 400 pcs - 4.16 USD
Net price for quantities from 500 pcs - 4.09 USDGross price for quantities from 500 pcs - 4.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs