+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09149212102

Connector: HDC; module; female; Han-Modular® Domino; PIN: 1

Manufacturer: HARTING

Manufacturer part number:
09149212102
TME Symbol:
09149212102

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
Han-Modular® Domino
Number of pins
1
Width in modules
1
Connectors application
M12 connectors
Connector variant
  • large tab
  • w/o contacts
Gross weight2.77 g
Certificates
EAN code5713140185289

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09149212102
16 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 2 pcs - 4.94 USDGross price for quantities from 2 pcs - 4.94 USD
Net price for quantities from 100 pcs - 4.18 USDGross price for quantities from 100 pcs - 4.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 2 pcs