+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09150000401

Connector: DIN; male; IP65; straight; for cable; silver plated


Manufacturer: HARTING

Manufacturer part number:
09150000401
TME Symbol:
09150000401

Specification

Manufacturer
HARTING
Type of connector
DIN
Kind of connector
male
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Contact plating
silver plated
Flammability rating
UL94V-0
Locking system
threaded joint
Connector variant
unshielded
Enclosure material
thermoplastic
Gland thread
PG11
Engineering PN
R 15-GG
Operating temperature
-40...125°C
Gross weight15.01 g
Certificates
EAN code5713140021648
See other products in this category: Other connectors Harting HARTING,
*
09150000401
11 in TME stock
Net price for quantities from 1 pcs - 17.34 USDGross price for quantities from 1 pcs - 17.34 USD
Net price for quantities from 10 pcs - 14.97 USDGross price for quantities from 10 pcs - 14.97 USD
Net price for quantities from 20 pcs - 14.20 USDGross price for quantities from 20 pcs - 14.20 USD
Net price for quantities from 30 pcs - 13.78 USDGross price for quantities from 30 pcs - 13.78 USD
Net price for quantities from 50 pcs - 13.33 USDGross price for quantities from 50 pcs - 13.33 USD
Net price for quantities from 100 pcs - 12.81 USDGross price for quantities from 100 pcs - 12.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs