+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09150000421

Enclosure for connectors: HDC; IP65; straight; for cable


Manufacturer: HARTING

Manufacturer part number:
09150000421
TME Symbol:
09150000421

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Body material
aluminium
Locking system
threaded joint
Enclosure material
polycarbonate
Engineering PN
R 15-GG-AL
Operating temperature
-40...125°C
Connector variant
  • for strain relief
  • unshielded
Gross weight35.01 g
Certificates
EAN code5713140021655
See other products in this category: Other connectors Harting HARTING,
*
09150000421
0 in TME stock
Net price for quantities from 1 pcs - 36.58 USDGross price for quantities from 1 pcs - 36.58 USD
Net price for quantities from 3 pcs - 32.74 USDGross price for quantities from 3 pcs - 32.74 USD
Net price for quantities from 5 pcs - 28.88 USDGross price for quantities from 5 pcs - 28.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs