+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09150005401

Protection cover; R15; IP65; strap; thermoplastic; Type: with ring

Manufacturer: HARTING

Manufacturer part number:
09150005401
TME Symbol:
09150005401

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Manufacturer series
R15
IP rating
IP65
Mechanical mounting
strap
Body material
thermoplastic
Connector variant
with ring
Enclosure material
thermoplastic
Engineering PN
R 15-SCHRAUBKAPPE
Colour
grey
Operating temperature
-40...125°C
Gross weight10 g
Certificates
EAN code5713140021792
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
09150005401
0 in TME stock
Net price for quantities from 1 pcs - 12.74 USDGross price for quantities from 1 pcs - 12.74 USD
Net price for quantities from 3 pcs - 11.40 USDGross price for quantities from 3 pcs - 11.40 USD
Net price for quantities from 5 pcs - 10.06 USDGross price for quantities from 5 pcs - 10.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.