+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09150006101

Contact; male; Han® D; copper alloy; silver plated; 1.5mm2; 10A


Manufacturer: HARTING

Manufacturer part number:
09150006101
TME Symbol:
09150006101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® D
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
1.5mm2
Electrical mounting
crimped
Current rating
10A
Plating thickness
3µm
Engineering PN
R 15-STI-C-1,5 QMM-AWG16
Gross weight0.629 g
Certificates
EAN code5713140021808

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09150006101
13485 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 200 pcs - 0.76 USDGross price for quantities from 200 pcs - 0.76 USD
Net price for quantities from 300 pcs - 0.73 USDGross price for quantities from 300 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
Net price for quantities from 2000 pcs - 0.61 USDGross price for quantities from 2000 pcs - 0.61 USD
Net price for quantities from 2500 pcs - 0.61 USDGross price for quantities from 2500 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsCardboard = 2 000 pcs