+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09150013023

Connector: HDC; male; Han Modular Quintax; PIN: 1; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09150013023
TME Symbol:
09150013023

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
male
Manufacturer series
Han Modular Quintax
Number of pins
1
Flammability rating
UL94V-0
Connector variant
shielded
Mechanical durability
500 cycles
Operating temperature
-40...70°C
Gross weight30 g
Certificates
EAN code5713140022508

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09150013023
0 in TME stock
Net price for quantities from 1 pcs - 35.79 USDGross price for quantities from 1 pcs - 35.79 USD
Net price for quantities from 50 pcs - 28.79 USDGross price for quantities from 50 pcs - 28.79 USD
Net price for quantities from 100 pcs - 27.07 USDGross price for quantities from 100 pcs - 27.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.