+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09150013104

Connector: HDC; female; PIN: 1; crimped


Manufacturer: HARTING

Manufacturer part number:
09150013104
TME Symbol:
09150013104

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
female
Number of pins
1
Electrical mounting
crimped
Gross weight8 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09150013104
0 in TME stock
Net price for quantities from 1 pcs - 11.89 USDGross price for quantities from 1 pcs - 11.89 USD
Net price for quantities from 3 pcs - 10.65 USDGross price for quantities from 3 pcs - 10.65 USD
Net price for quantities from 5 pcs - 9.39 USDGross price for quantities from 5 pcs - 9.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.