+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09150013113

Connector: HDC; female; Han Modular Coax; PIN: 1; UL94V-0; shielded

Manufacturer: HARTING

Manufacturer part number:
09150013113
TME Symbol:
09150013113

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
female
Manufacturer series
Han Modular Coax
Number of pins
1
Flammability rating
UL94V-0
Connector variant
shielded
Mechanical durability
500 cycles
Engineering PN
Han D Coax female
Operating temperature
-40...70°C
Gross weight27.1 g
Certificates
EAN code5713140022522

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09150013113
0 in TME stock
Net price for quantities from 1 pcs - 38.41 USDGross price for quantities from 1 pcs - 38.41 USD
Net price for quantities from 10 pcs - 33.59 USDGross price for quantities from 10 pcs - 33.59 USD
Net price for quantities from 25 pcs - 31.50 USDGross price for quantities from 25 pcs - 31.50 USD
Net price for quantities from 50 pcs - 29.99 USDGross price for quantities from 50 pcs - 29.99 USD
No. of pieces (Multiplicity: 1)