+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09150033001

Connector: rectangular; male; Han Brid Quintax 3 A; PIN: 6(2+4)


Manufacturer: HARTING

Manufacturer part number:
09150033001
TME Symbol:
09150033001

Specification

Manufacturer
HARTING
Type of connector
rectangular
Kind of connector
male
Manufacturer series
Han Brid Quintax 3 A
Number of pins
6 (2+4)
Case
size 3A
Connector variant
w/o contacts
Engineering PN
Han 3 Quintax-M-c
Insert mounting
21x21mm
Gross weight15.52 g
Certificates
EAN code5713140022560

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09150033001
2 in TME stock
Net price for quantities from 1 pcs - 18.40 USDGross price for quantities from 1 pcs - 18.40 USD
Net price for quantities from 25 pcs - 17.00 USDGross price for quantities from 25 pcs - 17.00 USD
Net price for quantities from 100 pcs - 15.65 USDGross price for quantities from 100 pcs - 15.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.