+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09150033101

Connector: rectangular; female; Han Brid Quintax 3 A; PIN: 6(2+4)


Manufacturer: HARTING

Manufacturer part number:
09150033101
TME Symbol:
09150033101

Specification

Manufacturer
HARTING
Type of connector
rectangular
Kind of connector
female
Manufacturer series
Han Brid Quintax 3 A
Number of pins
6 (2+4)
Case
size 3A
Connector variant
w/o contacts
Engineering PN
Han 3 Quintax-F-c
Insert mounting
21x21mm
Gross weight12.55 g
Certificates
EAN code5713140022577

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09150033101
6 in TME stock
Net price for quantities from 1 pcs - 21.76 USDGross price for quantities from 1 pcs - 21.76 USD
Net price for quantities from 10 pcs - 19.17 USDGross price for quantities from 10 pcs - 19.17 USD
Net price for quantities from 25 pcs - 18.08 USDGross price for quantities from 25 pcs - 18.08 USD
Net price for quantities from 50 pcs - 17.27 USDGross price for quantities from 50 pcs - 17.27 USD
Net price for quantities from 100 pcs - 16.45 USDGross price for quantities from 100 pcs - 16.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.