+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09150043013

Connector: HDC; male; Han Modular Quintax; PIN: 4; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09150043013
TME Symbol:
09150043013

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
male
Manufacturer series
Han Modular Quintax
Number of pins
4
Flammability rating
UL94V-0
Connector variant
shielded
Mechanical durability
500 cycles
Engineering PN
Han 4 Quintax Stift, 3-9.5mm
Operating temperature
-40...70°C
Gross weight28.1 g
Certificates
EAN code5713140022621

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09150043013
20 in TME stock
Net price for quantities from 1 pcs - 31.78 USDGross price for quantities from 1 pcs - 31.78 USD
Net price for quantities from 50 pcs - 24.08 USDGross price for quantities from 50 pcs - 24.08 USD
Net price for quantities from 100 pcs - 22.86 USDGross price for quantities from 100 pcs - 22.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.