+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09150073101

Contact; female; R15; unshielded; crimped; 10A; 0.25kV; straight

Manufacturer: HARTING

Manufacturer part number:
09150073101
TME Symbol:
09150073101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Manufacturer series
R15
Connector variant
unshielded
Electrical mounting
crimped
Current rating
10A
Rated voltage
0.25kV
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
R 15-7+E-ISK-BU
Enclosure material
polyamide
Operating temperature
-40...125°C
Gross weight8.34 g
Certificates
EAN code5713140022706
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
09150073101
3 in TME stock
Net price for quantities from 1 pcs - 8.95 USDGross price for quantities from 1 pcs - 8.95 USD
Net price for quantities from 10 pcs - 8.21 USDGross price for quantities from 10 pcs - 8.21 USD
Net price for quantities from 20 pcs - 7.82 USDGross price for quantities from 20 pcs - 7.82 USD
Net price for quantities from 30 pcs - 7.59 USDGross price for quantities from 30 pcs - 7.59 USD
Net price for quantities from 50 pcs - 7.29 USDGross price for quantities from 50 pcs - 7.29 USD
Net price for quantities from 100 pcs - 6.90 USDGross price for quantities from 100 pcs - 6.90 USD
Net price for quantities from 150 pcs - 6.69 USDGross price for quantities from 150 pcs - 6.69 USD
Net price for quantities from 200 pcs - 6.53 USDGross price for quantities from 200 pcs - 6.53 USD
Net price for quantities from 250 pcs - 6.42 USDGross price for quantities from 250 pcs - 6.42 USD
Net price for quantities from 300 pcs - 6.34 USDGross price for quantities from 300 pcs - 6.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs