+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09150073121

Connector: circular; socket; female; PIN: 7,8; IP65; straight; metal


Manufacturer: HARTING

Manufacturer part number:
09150073121
TME Symbol:
09150073121

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
7, 8
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Flammability rating
UL94V-0
Connector variant
unshielded
Enclosure material
metal
Engineering PN
R 15-7+E-ISK-BU
Operating temperature
-40...125°C
Gross weight8.42 g
Certificates
EAN code5713140022713
See other products in this category: Other connectors Harting HARTING,
*
09150073121
11 in TME stock
Net price for quantities from 1 pcs - 12.58 USDGross price for quantities from 1 pcs - 12.58 USD
Net price for quantities from 10 pcs - 11.31 USDGross price for quantities from 10 pcs - 11.31 USD
Net price for quantities from 20 pcs - 10.75 USDGross price for quantities from 20 pcs - 10.75 USD
Net price for quantities from 30 pcs - 10.41 USDGross price for quantities from 30 pcs - 10.41 USD
Net price for quantities from 50 pcs - 9.96 USDGross price for quantities from 50 pcs - 9.96 USD
Net price for quantities from 100 pcs - 9.34 USDGross price for quantities from 100 pcs - 9.34 USD
Net price for quantities from 150 pcs - 8.97 USDGross price for quantities from 150 pcs - 8.97 USD
Net price for quantities from 200 pcs - 8.72 USDGross price for quantities from 200 pcs - 8.72 USD
Net price for quantities from 250 pcs - 8.51 USDGross price for quantities from 250 pcs - 8.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs