+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09150083113

Contact; female; nickel plated; 0.52mm2; crimped; 5A; 50V; -40÷85°C

Manufacturer: HARTING

Manufacturer part number:
09150083113
TME Symbol:
09150083113

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Contact plating
nickel plated
Wire cross-section
0.52mm2
Electrical mounting
crimped
Current rating
5A
Rated voltage
50V
Engineering PN
Han 8 Quintax-F-c
Operating temperature
-40...85°C
Gross weight25 g
Certificates
EAN code5713140022744
See other products in this category: HARTING connectors HARTING,
*
09150083113
0 in TME stock
Net price for quantities from 1 pcs - 35.60 USDGross price for quantities from 1 pcs - 35.60 USD
Net price for quantities from 10 pcs - 31.70 USDGross price for quantities from 10 pcs - 31.70 USD
Net price for quantities from 50 pcs - 29.36 USDGross price for quantities from 50 pcs - 29.36 USD
No. of pieces (Multiplicity: 1)