+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151000309

Enclosure for connectors: M23; external thread; straight; 3÷7mm

Manufacturer: HARTING

Manufacturer part number:
09151000309
TME Symbol:
09151000309

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Mechanical mounting
back side of panel, for cable, for panel mounting, screwed
Locking system
external thread
Spatial orientation
straight
Cable external diameter
3...7mm
Application - series/manufacturer
M23 Signal
Fastening thread
M25
Gross weight77.46 g
Certificates
EAN code5713140184183
See other products in this category: M23 connectors HARTING,
*
09151000309
0 in TME stock
Net price for quantities from 5 pcs - 71.35 USDGross price for quantities from 5 pcs - 71.35 USD
Net price for quantities from 100 pcs - 64.92 USDGross price for quantities from 100 pcs - 64.92 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 5 pcs