+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151000364

Enclosure for connectors: M23; ComLock,external thread; EMC

Manufacturer: HARTING

Manufacturer part number:
09151000364
TME Symbol:
09151000364

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Mechanical mounting
for panel mounting, front side of panel, screwed
Locking system
ComLock, external thread
Spatial orientation
straight
Connector variant
EMC
Application - series/manufacturer
M23 Signal
Engineering PN
Han M23 HBM front male Pg13,5
Fastening thread
PG13,5
Gross weight30 g
Certificates
EAN code5713140184114
See other products in this category: M23 connectors HARTING,
*
09151000364
0 in TME stock
Net price for quantities from 5 pcs - 21.81 USDGross price for quantities from 5 pcs - 21.81 USD
Net price for quantities from 250 pcs - 19.28 USDGross price for quantities from 250 pcs - 19.28 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.