+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151000374

Enclosure for connectors: M23; ComLock,external thread; EMC

Manufacturer: HARTING

Manufacturer part number:
09151000374
TME Symbol:
09151000374

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Mechanical mounting
for panel mounting, front side of panel, screwed
Locking system
ComLock, external thread
Spatial orientation
straight
Connector variant
EMC
Application - series/manufacturer
M23 Signal
Fastening thread
PG13,5
Gross weight41.49 g
Certificates
EAN code5713140184138
See other products in this category: M23 connectors HARTING,
*
09151000374
2 in TME stock
Net price for quantities from 1 pcs - 12.57 USDGross price for quantities from 1 pcs - 12.57 USD
Net price for quantities from 5 pcs - 9.97 USDGross price for quantities from 5 pcs - 9.97 USD
Net price for quantities from 25 pcs - 9.11 USDGross price for quantities from 25 pcs - 9.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs