+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151000483

Enclosure for connectors: M23; for cable; ComLock-S; straight


Manufacturer: HARTING

Manufacturer part number:
09151000483
TME Symbol:
09151000483

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Mechanical mounting
for cable
Locking system
ComLock-S
Spatial orientation
straight
Cable external diameter
11...17mm
Application - series/manufacturer
M23 Signal, Speedtec (TE)
Connector variant
  • EMC
  • with cable gland
Gross weight87.9 g
Certificates
EAN code5713140184060
See other products in this category: M23 connectors HARTING,
*
09151000483
0 in TME stock
Net price for quantities from 1 pcs - 40.19 USDGross price for quantities from 1 pcs - 40.19 USD
Net price for quantities from 3 pcs - 35.97 USDGross price for quantities from 3 pcs - 35.97 USD
Net price for quantities from 5 pcs - 31.74 USDGross price for quantities from 5 pcs - 31.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs