+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151000491

Enclosure for connectors: M23; for cable; ComLock; straight

Manufacturer: HARTING

Manufacturer part number:
09151000491
TME Symbol:
09151000491

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Mechanical mounting
for cable
Locking system
ComLock
Spatial orientation
straight
Cable external diameter
3...7mm
Application - series/manufacturer
M23 Signal
Connector variant
  • EMC
  • with cable gland
Gross weight87 g
Certificates
EAN code5713140184015
See other products in this category: M23 connectors HARTING,
*
09151000491
0 in TME stock
Net price for quantities from 1 pcs - 57.66 USDGross price for quantities from 1 pcs - 57.66 USD
Net price for quantities from 25 pcs - 46.06 USDGross price for quantities from 25 pcs - 46.06 USD
Net price for quantities from 50 pcs - 43.85 USDGross price for quantities from 50 pcs - 43.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.